Direct
Direct
Direct



| BC337-25RLRAG | |
|---|---|
| DigiKey Part Number | BC337-25RLRAG-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BC337-25RLRAG | 
| Description | TRANS NPN 45V 0.8A TO92 | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 210MHz 625 mW Through Hole TO-92 (TO-226) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BC337-25RLRAG Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 800 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 45 V | |
| Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
| Current - Collector Cutoff (Max) | 100nA | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
| Power - Max | 625 mW | |
| Frequency - Transition | 210MHz | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
| Supplier Device Package | TO-92 (TO-226) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece