Similar
Similar

BAV70T | |
|---|---|
DigiKey Part Number | BAV70TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV70T |
Description | DIODE ARRAY GP 85V 75MA SOT-523 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 85 V 75mA Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70T Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2 µA @ 75 V |
Part Status Obsolete | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case SOT-523 |
Voltage - DC Reverse (Vr) (Max) 85 V | Supplier Device Package SOT-523 |
Current - Average Rectified (Io) (per Diode) 75mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV70TT1G | onsemi | 291 | BAV70TT1GOSCT-ND | 0,15000 € | Direct |
| BAV70M,315 | Nexperia USA Inc. | 0 | 1727-BAV70M,315CT-ND | 0,19000 € | Similar |
| BAV70TB_R1_00001 | Panjit International Inc. | 2.360 | 3757-BAV70TB_R1_00001CT-ND | 0,14000 € | Similar |




