BAS16DXV6T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7.769
Unit Price: 0,32000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 2.820
Unit Price: 0,15000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,37000 €
Datasheet
Diode Array 2 Independent 75 V 200mA (DC) Surface Mount SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16DXV6T1

DigiKey Part Number
BAS16DXV6T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS16DXV6T1
Description
DIODE ARRAY GP 75V 200MA SOT-563
Customer Reference
Detailed Description
Diode Array 2 Independent 75 V 200mA (DC) Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
BAS16DXV6T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types