
| AXM0F343-256-1-TX40 | |
|---|---|
| DigiKey Part Number | 488-AXM0F343-256-1-TX40TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | AXM0F343-256-1-TX40 | 
| Description | IC RF TXRX+MCU ISM<1GHZ 40QFN | 
| Customer Reference | |
| Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 27MHz ~ 1.05GHz 40-VFQFN Exposed Pad | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Type | TxRx + MCU | |
| RF Family/Standard | General ISM < 1GHz | |
| Protocol | - | |
| Modulation | 4-FSK, ASK, AFSK, FSK, GFSK, GMSK, MSK, PSK | |
| Frequency | ||
| Data Rate (Max) | 125kbps | |
| Power - Output | 16dBm | |
| Sensitivity | - | |
| Memory Size | 256kB Flash, 32kB RAM | |
| Serial Interfaces | I2C, SPI, USART | |
| GPIO | 19 | |
| Voltage - Supply | 2.1V ~ 3.6V | |
| Current - Receiving | 11.5mA ~ 12.5mA | |
| Current - Transmitting | 10mA ~ 55mA | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 40-VFQFN Exposed Pad | |
| Supplier Device Package | 40-QFN (7x5) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece