
ATP304-TL-H | |
|---|---|
DigiKey Part Number | ATP304-TL-HOSTR-ND - Tape & Reel (TR) ATP304-TL-HOSCT-ND - Cut Tape (CT) ATP304-TL-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATP304-TL-H |
Description | MOSFET P-CH 60V 100A ATPAK |
Customer Reference | |
Detailed Description | P-Channel 60 V 100A (Ta) 90W (Tc) Surface Mount ATPAK |
Datasheet | Datasheet |
EDA/CAD Models | ATP304-TL-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 250 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13000 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | ATPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 3,38100 € | 33,81 € |
| 100 | 2,43750 € | 243,75 € |
| 500 | 2,03532 € | 1.017,66 € |
| 1.000 | 2,03188 € | 2.031,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,03188 € | 6.095,64 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 6,24960 € |









