



AR0144CSSC00SUKA0-CPBR1 | |
|---|---|
DigiKey Part Number | AR0144CSSC00SUKA0-CPBR1-ND |
Manufacturer | |
Manufacturer Product Number | AR0144CSSC00SUKA0-CPBR1 |
Description | 1MP 1/4 CIS SO |
Customer Reference | |
Detailed Description | Image Sensor |
Datasheet | Datasheet |
EDA/CAD Models | AR0144CSSC00SUKA0-CPBR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | - | |
Pixel Size | - | |
Active Pixel Array | - | |
Voltage - Supply | - | |
Package / Case | - | |
Supplier Device Package | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 € | 11,76 € |
| Unit Price without VAT: | 11,76000 € |
|---|---|
| Unit Price with VAT: | 14,58240 € |








