
ADT7483AARQZ | |
---|---|
DigiKey Part Number | ADT7483AARQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADT7483AARQZ |
Description | SENSOR DIGITAL 0C-127C 16QSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 127°C 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7483AARQZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 127°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | - | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 100°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |