
ADP3193JCPZ-RL | |
|---|---|
DigiKey Part Number | ADP3193JCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP3193JCPZ-RL |
Description | IC REG CTRLR INTEL 3OUT 32LFCSP |
Customer Reference | |
Detailed Description | - Controller, Intel VR10, VR11 Voltage Regulator IC 3 Output 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADP3193JCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Intel VR10, VR11 | |
Voltage - Input | 12V | |
Number of Outputs | 3 | |
Voltage - Output | 0.5V ~ 1.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |

