Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADM1032ARMZ-2 | |
|---|---|
DigiKey Part Number | ADM1032ARMZ-2-ND |
Manufacturer | |
Manufacturer Product Number | ADM1032ARMZ-2 |
Description | SENSOR DIGITAL 0C-100C MICRO8 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 100°C 7 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1032ARMZ-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 100°C | |
Sensing Temperature - Remote | 0°C ~ 120°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 7 b | |
Features | Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | 0°C ~ 100°C | |
Operating Temperature | 0°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |



