
ADD5045-915-1-GEVK | |
|---|---|
DigiKey Part Number | 488-ADD5045-915-1-GEVK-ND |
Manufacturer | |
Manufacturer Product Number | ADD5045-915-1-GEVK |
Description | AX5045 915MHZ DVK-2 ADD-ON BOARD |
Customer Reference | |
Detailed Description | AX5045 Transceiver RF DVK-2 Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | DVK-2 | |
Type | RF | |
Function | Transceiver | |
Utilized IC / Part | AX5045 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |

