RAPC722 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 12.946
Unit Price: 1,81000 €
Datasheet
Image for RAPC722 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAPC722

DigiKey Part Number
SC1153-ND
Manufacturer
Manufacturer Product Number
RAPC722
Description
CONN PWR JACK 2X5.5MM SOLDER
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
RAPC722 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.248" (6.30mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
-
Current Rating (Amps)
5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Thermoplastic
Contact Material
Brass
Thread Size
-
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes