74LCX821MSA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.527
Unit Price: 1,05447 €
Datasheet

Similar


Texas Instruments
In Stock: 44.235
Unit Price: 1,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.324
Unit Price: 1,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 540
Unit Price: 0,96019 €
Datasheet

Similar


Texas Instruments
In Stock: 5.500
Unit Price: 1,50000 €
Datasheet
24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX821MSA

DigiKey Part Number
74LCX821MSA-ND
Manufacturer
Manufacturer Product Number
74LCX821MSA
Description
IC FF D-TYPE SGL 10-BIT 24-SSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LCX821MSA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
10
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
7 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-SSOP
Package / Case
24-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes