
74ACT257SJ | |
|---|---|
DigiKey Part Number | 74ACT257SJ-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT257SJ |
Description | IC MULTIPLEXER 4 X 2:1 16-SOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT257SJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |

