74ABT16373CSSC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,45041 €
Datasheet

Similar


Texas Instruments
In Stock: 980
Unit Price: 1,45000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.146
Unit Price: 1,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.296
Unit Price: 1,70000 €
Datasheet
48-SSOP (W)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT16373CSSC

DigiKey Part Number
74ABT16373CSSC-ND
Manufacturer
Manufacturer Product Number
74ABT16373CSSC
Description
IC D-TYPE TRANSP 8:8 48-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ABT16373CSSC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
2
Delay Time - Propagation
1.4ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes