6N136W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,12949 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.651
Unit Price: 3,22000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,52856 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,52856 €
Datasheet
Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N136W

DigiKey Part Number
6N136W-ND
Manufacturer
Manufacturer Product Number
6N136W
Description
OPTOISO 2.5KV TRANS W/BASE 8MDIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-MDIP
Datasheet
 Datasheet
EDA/CAD Models
6N136W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
19% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
450ns, 500ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.400", 10.16mm)
Supplier Device Package
8-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes