4N31 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 177
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 5.245
Unit Price: 0,72000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.416
Unit Price: 4,10000 €
Datasheet
Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N31

DigiKey Part Number
4N31-ND
Manufacturer
Manufacturer Product Number
4N31
Description
OPTOISO 5.3KV DARL W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
50% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
5µs, 40µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
30V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
80 mA
Vce Saturation (Max)
1.2V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes