2SC2812N6-TB-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 42.541
Unit Price: 0,18000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 22.058
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.990
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 95
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04303 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.625
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 18.735
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: 0,17000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 19
Unit Price: 0,17000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.747
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.782
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03544 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 150 mA 100MHz 200 mW Surface Mount 3-CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC2812N6-TB-E

DigiKey Part Number
2SC2812N6-TB-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC2812N6-TB-E
Description
TRANS NPN 50V 0.15A 3-CP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 100MHz 200 mW Surface Mount 3-CP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
135 @ 1mA, 6V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-CP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable