2N5484 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8.067
Unit Price: 0,40000 €
Datasheet
RF Mosfet 15 V 400MHz TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5484

DigiKey Part Number
2N5484-ND
Manufacturer
Manufacturer Product Number
2N5484
Description
RF MOSFET JFET 15V TO92-3
Customer Reference
Detailed Description
RF Mosfet 15 V 400MHz TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N5484 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
JFET
Configuration
N-Channel
Frequency
400MHz
Gain
-
Voltage - Test
15 V
Current Rating (Amps)
5mA
Noise Figure
4dB
Power - Output
-
Voltage - Rated
25 V
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable