TEXTISBQ27532YZFR-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEXTISBQ27532YZFR-G1
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985ITPX-3.0/NOPB

DigiKey Part Number
2156-LP2985ITPX-3.0/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP2985ITPX-3.0/NOPB
Description
IC REG LINEAR 3V 150MA 5-DSBGA
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
2.5 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-UFBGA, DSBGA
Supplier Device Package
5-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Rochester Electronics LLC
A separate 107,16 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6470,39436 €255,15 €
Unit Price without VAT:0,39436 €
Unit Price with VAT:0,48901 €