1N752ATR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15.372
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 11.771
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 67.309
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 8.281
Unit Price: 0,11000 €
Datasheet

Upgrade


Microchip Technology
In Stock: 224
Unit Price: 1,75000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07009 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,60934 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,21009 €
Datasheet
Zener Diode 5.6 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N752ATR

DigiKey Part Number
1N752ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N752ATR
Description
DIODE ZENER 5.6V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N752ATR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types