
0W344-005-XTP | |
|---|---|
DigiKey Part Number | 0W344-005-XTP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0W344-005-XTP |
Description | DSP BELASIGNA 200 AUDIO 52-NQFN |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 1.28MHz 52-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | 0W344-005-XTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | I2C, I2S, PCM, SPI, UART | |
Clock Rate | 1.28MHz | |
Non-Volatile Memory | PRAM (24kB) | |
On-Chip RAM | 16kB | |
Voltage - I/O | 1.80V | |
Voltage - Core | 1.80V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 52-TFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (8x8) | |
Base Product Number |

