
OSTYK55104030 | |
---|---|
DigiKey Part Number | ED2928-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK55104030 |
Description | CONN BARRIER STRIP 4CIRC 0.433" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.433" (11.00mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,54000 € | 2,54 € |
10 | 1,81600 € | 18,16 € |
25 | 1,58560 € | 39,64 € |
50 | 1,43960 € | 71,98 € |
100 | 1,31760 € | 131,76 € |
250 | 1,18976 € | 297,44 € |
500 | 1,11492 € | 557,46 € |
1.000 | 1,05562 € | 1.055,62 € |
5.000 | 0,96304 € | 4.815,20 € |
Unit Price without VAT: | 2,54000 € |
---|---|
Unit Price with VAT: | 3,14960 € |