Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTVY200100 | |
|---|---|
DigiKey Part Number  | OSTVY200100-ND  | 
Manufacturer  | |
Manufacturer Product Number  | OSTVY200100  | 
Description  | TERM BLOCK 20POS 45DEG 5MM PCB  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 20 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | On Shore Technology Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Number of Levels  | 1  | |
Positions Per Level  | 20  | |
Pitch  | 0.197" (5.00mm)  | |
Mating Orientation  | 45° (135°) Angle with Board  | |
Current  | 15 A  | |
Voltage  | 300 V  | |
Wire Gauge  | 14-22 AWG  | |
Mounting Type  | Through Hole  | |
Wire Termination  | Screw - Leaf Spring, Wire Guard  | |
Features  | Interlocking (Side)  | |
Color  | Black  | |
Operating Temperature  | -30°C ~ 105°C  | |
Housing Material  | Thermoplastic  | |
Contact Material - Plating  | Brass  | |
Clamp Material - Plating  | Steel, Stainless  | |
Screw Material - Plating  | Steel - Zinc Plated  | |
Torque - Screw  | 0.4 Nm (3.5 Lb-In)  | |
Screw Thread  | M2.6  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 19 | 2,81053 € | 53,40 € | 
| Unit Price without VAT: | 2,81053 € | 
|---|---|
| Unit Price with VAT: | 3,48506 € | 

