
| OSTVQ181151 | |
|---|---|
| DigiKey Part Number | OSTVQ181151-ND | 
| Manufacturer | |
| Manufacturer Product Number | OSTVQ181151 | 
| Description | TERM BLK 18P SIDE ENT 3.5MM PCB | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 18 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Press Fit | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | On Shore Technology Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Number of Levels | 1 | |
| Positions Per Level | 18 | |
| Pitch | 0.138" (3.50mm) | |
| Mating Orientation | Horizontal with Board | |
| Current | 10 A | |
| Voltage | 300 V | |
| Wire Gauge | 16-30 AWG | |
| Mounting Type | Press Fit | |
| Wire Termination | Screw - Rising Cage Clamp | |
| Features | - | |
| Color | Green | |
| Operating Temperature | -30°C ~ 105°C | |
| Housing Material | Thermoplastic | |
| Contact Material - Plating | Brass | |
| Clamp Material - Plating | Brass | |
| Screw Material - Plating | Steel - Zinc Plated | |
| Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
| Screw Thread | M2 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 4,49700 € | 44,97 € | 
| Unit Price without VAT: | 4,49700 € | 
|---|---|
| Unit Price with VAT: | 5,57628 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece