



OSTHG060080 | |
|---|---|
DigiKey Part Number | ED2718-ND |
Manufacturer | |
Manufacturer Product Number | OSTHG060080 |
Description | TERM BLOCK 6POS 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Angled | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,82800 € | 18,28 € |
| 25 | 1,59600 € | 39,90 € |
| 50 | 1,44900 € | 72,45 € |
| 100 | 1,32620 € | 132,62 € |
| 250 | 1,19764 € | 299,41 € |
| 500 | 1,12234 € | 561,17 € |
| 1.000 | 1,06269 € | 1.062,69 € |
| 5.000 | 0,96955 € | 4.847,75 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,17440 € |

