Power Switch/Driver 1:12 N-Channel 600mA 24-SSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7751DQR2G

DigiKey Part Number
NCV7751DQR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV7751DQR2G
Description
IC PWR DRIVER N-CHAN 0.05 24SSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:12 N-Channel 600mA 24-SSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
NCV7751DQR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
12
Ratio - Input:Output
1:12
Output Configuration
Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
36V (Max)
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
600mA
Rds On (Typ)
1.3Ohm
Input Type
-
Features
-
Fault Protection
Open Load Detect, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
24-SSOP-EP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.