XW4M-06D2-H1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XW4M-06D2-H1
XW4M-06D2-H1
XW4M-06D2-H1
XW4M/N Push-In Terminal Block Connector | Datasheet Preview

XW4M-24D2-H1DA

DigiKey Part Number
39-XW4M-24D2-H1DA-ND
Manufacturer
Manufacturer Product Number
XW4M-24D2-H1DA
Description
TERM BLOCK HDR 24POS 3.50MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
XW4M-24D2-H1DA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
24
Positions Per Level
12
Number of Levels
2
Pitch
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
8A
Voltage - IEC
160 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 100°C
Contact Mating Finish
Gold
Features
Latches
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP)
Contact Tail Length
0.130" (3.30mm)
Insulation Height
0.421" (10.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,74000 €8,74 €
107,43000 €74,30 €
256,96520 €174,13 €
506,63240 €331,62 €
1006,31580 €631,58 €
2505,92056 €1.480,14 €
5005,63820 €2.819,10 €
1.0005,36941 €5.369,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,74000 €
Unit Price with VAT:10,83760 €