VX_SPST-NC,On-Mom
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VX-5-2C23

DigiKey Part Number
Z4650-ND
Manufacturer
Manufacturer Product Number
VX-5-2C23
Description
SWITCH SNAP ACT SPST-NC 5A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
VX-5-2C23 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Operating Force
50gf
Release Force
5.099gf
Operating Position
0.579" (14.7mm)
Pretravel
0.047" (1.2mm)
Differential Travel
0.012" (0.3mm)
Overtravel
0.040" (1.0mm)
Mechanical Life
50,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,69000 €3,69 €
103,05400 €30,54 €
252,83280 €70,82 €
502,67640 €133,82 €
1002,52840 €252,84 €
3002,31043 €693,13 €
5002,21550 €1.107,75 €
1.0002,09282 €2.092,82 €
Manufacturers Standard Package
Unit Price without VAT:3,69000 €
Unit Price with VAT:4,57560 €