Image for V4KU-01JS-001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V4KU-01JS-001

DigiKey Part Number
V4KU-01JS-001-ND
Manufacturer
Manufacturer Product Number
V4KU-01JS-001
Description
CARD READER MAG SMCARD USB RND
Customer Reference
Detailed Description
USB Magnetic, Smart Card (IC) ISO 1, ISO 2, ISO 3, JIS II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Box
Part Status
Obsolete
Card Reader Type
Magnetic, Smart Card (IC)
Interface
USB
Card Read/Write Type and Tracks
Read Tracks 1, 2, 3, R/W Smart Card
Card Reading Direction
Insertion/Ejection
Card Standard
ISO 1, ISO 2, ISO 3, JIS II
Card Speed
-
Supply Voltage
12V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.