
| V-102-1C24 | |
|---|---|
| DigiKey Part Number | Z5096-ND | 
| Manufacturer | |
| Manufacturer Product Number | V-102-1C24 | 
| Description | SWITCH SNAP ACTION SPDT 10A 250V | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Switch SPDT Chassis Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | V-102-1C24 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Omron Electronics Inc-EMC Div | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Circuit | SPDT | |
| Switch Function | On-Mom | |
| Current Rating (Amps) | 10A (AC), 600mA (DC) | |
| Voltage Rating - AC | 250 V | |
| Voltage Rating - DC | 125 V | |
| Actuator Type | Lever, Straight | |
| Mounting Type | Chassis Mount | |
| Termination Style | Quick Connect - 0.187" (4.7mm) | |
| Ingress Protection | IP40 | |
| Features | - | |
| Operating Force | 60gf | |
| Release Force | 6.118gf | |
| Operating Position | 0.600" (15.2mm) | |
| Pretravel | 0.157" (4.0mm) | |
| Differential Travel | 0.060" (1.5mm) | |
| Overtravel | 0.062" (1.6mm) | |
| Mechanical Life | 50,000,000 Cycles | |
| Electrical Life | 300,000 Cycles | |
| Operating Temperature | -25°C ~ 80°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,70000 € | 3,70 € | 
| 10 | 2,73100 € | 27,31 € | 
| 25 | 2,52040 € | 63,01 € | 
| 50 | 2,42800 € | 121,40 € | 
| 100 | 2,41120 € | 241,12 € | 
| 300 | 2,11043 € | 633,13 € | 
| Unit Price without VAT: | 3,70000 € | 
|---|---|
| Unit Price with VAT: | 4,58800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece