



| G5RL-1-E AC230/240 | |
|---|---|
| DigiKey Part Number | Z2311-ND | 
| Manufacturer | |
| Manufacturer Product Number | G5RL-1-E AC230/240 | 
| Description | RELAY GEN PURPOSE SPDT 16A 240V | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Relay SPDT (1 Form C) 240VAC Coil Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | G5RL-1-E AC230/240 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | SPDT (1 Form C) | |
| Contact Rating (Current) | 16 A | |
| Switching Voltage | 250VAC, 24VDC - Max | |
| Load - Max Switching | 4000VA, 384W | |
| Coil Current | 31.3 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | PC Pin | |
| Seal Rating | Sealed - Flux Protection | |
| Coil Insulation | - | |
| Must Operate Voltage | 180 VAC | |
| Must Release Voltage | 36 VAC | |
| Operate Time | 15 ms | |
| Release Time | 5 ms | |
| Operating Temperature | -40°C ~ 70°C | |
| Contact Material | Silver Alloy | |
| Approval Agency | CQC, CSA, cURus, UR, VDE | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 47.6 kOhms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 12,68000 € | 12,68 € | 
| 10 | 11,29600 € | 112,96 € | 
| 25 | 10,78640 € | 269,66 € | 
| 50 | 10,41640 € | 520,82 € | 
| 100 | 10,05840 € | 1.005,84 € | 
| 300 | 9,51603 € | 2.854,81 € | 
| 500 | 9,27364 € | 4.636,82 € | 
| Unit Price without VAT: | 12,68000 € | 
|---|---|
| Unit Price with VAT: | 15,72320 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece