Similar




| G8P-1A4P DC12 | |
|---|---|
| DigiKey Part Number | Z1007-ND | 
| Manufacturer | |
| Manufacturer Product Number | G8P-1A4P DC12 | 
| Description | RELAY GEN PURPOSE SPST 30A 12V | 
| Customer Reference | |
| Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | G8P-1A4P DC12 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | SPST-NO (1 Form A) | |
| Contact Rating (Current) | 30 A | |
| Switching Voltage | 250VAC, 28VDC - Max | |
| Load - Max Switching | 7500VA, 840W | |
| Coil Current | 77 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | PC Pin | |
| Seal Rating | Sealed - Fully | |
| Coil Insulation | Class F | |
| Must Operate Voltage | 9 VDC | |
| Must Release Voltage | 1.2 VDC | |
| Operate Time | 15 ms | |
| Release Time | 10 ms | |
| Operating Temperature | -55°C ~ 105°C | |
| Contact Material | Silver Alloy, Cadmium Free | |
| Approval Agency | CSA, UR | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 155 Ohms | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece