



G7L-2A-TUB-CB-AC50 | |
|---|---|
DigiKey Part Number | G7L-2A-TUB-CB-AC50-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-TUB-CB-AC50 |
Description | RELAY GEN PURPOSE DPST 25A 50V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 50VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 6250VA | |
Coil Current | 34 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 37.5 VAC | |
Must Release Voltage | 7.5 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.31 kOhms | |
Base Product Number |

