



G6K-2G-Y-TR DC4.5 | |
|---|---|
DigiKey Part Number | Z5424TR-ND - Tape & Reel (TR) Z5424CT-ND - Cut Tape (CT) Z5424DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6K-2G-Y-TR DC4.5 |
Description | RELAY TELECOM DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2G-Y-TR DC4.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 23.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | J Lead | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.6 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 194 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,64600 € | 36,46 € |
| 25 | 3,48240 € | 87,06 € |
| 50 | 3,36300 € | 168,15 € |
| 100 | 3,24770 € | 324,77 € |
| 250 | 3,10124 € | 775,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,90722 € | 2.616,50 € |
| 1.800 | 2,80726 € | 5.053,07 € |
| 2.700 | 2,75037 € | 7.426,00 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 5,08400 € |





