Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
Omron's NEW G3VM VSON MOSFET Relay
How to Choose a Relay - Another Teaching Moment

G3VM-41LR4(TR05)

DigiKey Part Number
G3VM-41LR4(TR05)TR-ND - Tape & Reel (TR)
G3VM-41LR4(TR05)CT-ND - Cut Tape (CT)
G3VM-41LR4(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-41LR4(TR05)
Description
SSR RELAY SPST-NO 250MA 0-40V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-41LR4(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 40 V
Load Current
250 mA
On-State Resistance (Max)
3 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SSOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,35000 €9,35 €
108,32400 €83,24 €
257,94840 €198,71 €
507,67580 €383,79 €
1007,41230 €741,23 €
2507,07760 €1.769,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,83430 €3.417,15 €
1.0006,59921 €6.599,21 €
Manufacturers Standard Package
Unit Price without VAT:9,35000 €
Unit Price with VAT:11,59400 €