Parametric Equivalent




| G2RL-1-E-R DC18 | |
|---|---|
| DigiKey Part Number | G2RL-1-E-RDC18-ND | 
| Manufacturer | |
| Manufacturer Product Number | G2RL-1-E-R DC18 | 
| Description | RELAY GEN PURPOSE SPDT 16A 18V | 
| Customer Reference | |
| Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | G2RL-1-E-R DC18 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | SPDT (1 Form C) | |
| Contact Rating (Current) | 16 A | |
| Switching Voltage | 440VAC, 300VDC - Max | |
| Load - Max Switching | 7040VA, 4800W | |
| Coil Current | 22.2 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | PC Pin | |
| Seal Rating | Sealed - Flux Protection | |
| Coil Insulation | Class F | |
| Must Operate Voltage | 12.6 VDC | |
| Must Release Voltage | 1.8 VDC | |
| Operate Time | 15 ms | |
| Release Time | 5 ms | |
| Operating Temperature | -40°C ~ 85°C | |
| Contact Material | Silver Alloy, Cadmium Free | |
| Approval Agency | CQC, CSA, UR, VDE | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 811 Ohms | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece