



G2R-2A4 DC12 | |
|---|---|
DigiKey Part Number | 39-G2R-2A4DC12-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2A4 DC12 |
Description | RELAY GEN PURPOSE DPST 4A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-2A4 DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 4 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1520VA, 500W | |
Coil Current | 43.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 275 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 10 | 6,20100 € | 62,01 € |
| 25 | 5,92240 € | 148,06 € |
| 50 | 5,71900 € | 285,95 € |
| 100 | 5,52280 € | 552,28 € |
| 300 | 5,22523 € | 1.567,57 € |
| 500 | 5,09230 € | 2.546,15 € |
| 1.000 | 4,91722 € | 4.917,22 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,63040 € |


