G2R-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G2R-1A
G2R-1A-AC120
G2R-1A-AC120
Relay Basics - Another Teaching Moment | DigiKey Electronics

G2R-1A-AC120

DigiKey Part Number
Z3540-ND
Manufacturer
Manufacturer Product Number
G2R-1A-AC120
Description
RELAY GEN PURPOSE SPST 10A 120V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
3800VA, 1250W
Coil Current
7.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
96 VAC
Must Release Voltage
36 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
6.5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,16000 €9,16 €
108,15400 €81,54 €
257,78680 €194,67 €
507,51980 €375,99 €
1007,26150 €726,15 €
3006,87010 €2.061,03 €
5006,69528 €3.347,64 €
1.0006,46496 €6.464,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,16000 €
Unit Price with VAT:11,35840 €