D2VW-5L2A-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D2VW-5L2A-1
D2VW-5L2A-1
D2VW-5L2A-1

D2VW-5L2A-1

DigiKey Part Number
Z12280-ND
Manufacturer
Manufacturer Product Number
D2VW-5L2A-1
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2VW-5L2A-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
230gf
Release Force
20gf
Operating Position
0.815" (20.7mm)
Pretravel
0.063" (1.6mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.030" (0.76mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,64000 €9,64 €
107,47700 €74,77 €
256,88520 €172,13 €
506,68760 €334,38 €
1006,09950 €609,95 €
3005,63743 €1.691,23 €
5005,57024 €2.785,12 €
Manufacturers Standard Package
Unit Price without VAT:9,64000 €
Unit Price with VAT:11,95360 €