
D2MV-01-1C1 | |
---|---|
DigiKey Part Number | SW1267-ND |
Manufacturer | |
Manufacturer Product Number | D2MV-01-1C1 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2MV-01-1C1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 10gf | |
Release Force | 0.510gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.010" (0.25mm) | |
Overtravel | 0.051" (1.3mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |