
| D2F-FL2-A1 | |
|---|---|
| DigiKey Part Number | Z12956-ND | 
| Manufacturer | |
| Manufacturer Product Number | D2F-FL2-A1 | 
| Description | SWITCH SNAP ACTION SPDT 1A 125V | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Switch SPDT Through Hole, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | D2F-FL2-A1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Omron Electronics Inc-EMC Div | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Circuit | SPDT | |
| Switch Function | On-Mom | |
| Current Rating (Amps) | 1A (AC), 500mA (DC) | |
| Voltage Rating - AC | 125 V | |
| Voltage Rating - DC | 30 V | |
| Actuator Type | Lever, Roller | |
| Mounting Type | Through Hole, Right Angle | |
| Termination Style | PC Pin | |
| Ingress Protection | IP40 | |
| Features | - | |
| Operating Force | 75gf | |
| Release Force | 2.039gf | |
| Operating Position | 0.512" (13.0mm) | |
| Pretravel | - | |
| Differential Travel | 0.020" (0.5mm) | |
| Overtravel | 0.022" (0.55mm) | |
| Mechanical Life | 1,000,000 Cycles | |
| Electrical Life | 30,000 Cycles | |
| Operating Temperature | -40°C ~ 85°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,99000 € | 4,99 € | 
| 10 | 4,13300 € | 41,33 € | 
| 25 | 3,83400 € | 95,85 € | 
| 50 | 3,62200 € | 181,10 € | 
| 100 | 3,42170 € | 342,17 € | 
| 250 | 3,17388 € | 793,47 € | 
| 750 | 2,82277 € | 2.117,08 € | 
| Unit Price without VAT: | 4,99000 € | 
|---|---|
| Unit Price with VAT: | 6,18760 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece