
A9TS21-0012 | |
|---|---|
DigiKey Part Number | Z4670-ND |
Manufacturer | |
Manufacturer Product Number | A9TS21-0012 |
Description | SWITCH TOGGLE DPDT 100MA 28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A9TS21-0012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Features | Sealed - Flux Protection | |
Operating Temperature | -20°C ~ 80°C | |
Actuator Material | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,82000 € | 14,82 € |
| 10 | 12,78900 € | 127,89 € |
| 25 | 12,05800 € | 301,45 € |
| 50 | 11,53200 € | 576,60 € |
| 100 | 11,02820 € | 1.102,82 € |
| 250 | 10,39456 € | 2.598,64 € |
| 800 | 9,37849 € | 7.502,79 € |
| Unit Price without VAT: | 14,82000 € |
|---|---|
| Unit Price with VAT: | 18,37680 € |

