
A8W RUBBER CAP | |
|---|---|
DigiKey Part Number | Z5349-ND |
Manufacturer | |
Manufacturer Product Number | A8W RUBBER CAP |
Description | ROCKER BOOT CLEAR |
Customer Reference | |
Detailed Description | Rocker Boot Rubber Clear A8W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Rocker Boot | |
For Use With/Related Products | A8W Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.984" L x 0.709" W x 0.315" H (25.00mm x 18.00mm x 8.00mm) | |
Actuator Diameter | - | |
Color | Clear | |
Material | Rubber | |
Operating Temperature | - | |
Ingress Protection | Environment Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,96360 € |

