



A8GS-C1315 | |
|---|---|
DigiKey Part Number | Z12832-ND |
Manufacturer | |
Manufacturer Product Number | A8GS-C1315 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | A8GS-C1315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Connector, Solder Lug | |
Ingress Protection | - | |
Features | Remote Reset Function | |
Panel Cutout Dimensions | Rectangular - 27.70mm x 15.20mm | |
Operating Temperature | -10°C ~ 55°C | |
Approval Agency | cULus, EN, UL | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,62000 € | 17,62 € |
| 10 | 15,20600 € | 152,06 € |
| 25 | 14,33640 € | 358,41 € |
| 50 | 13,71060 € | 685,53 € |
| 100 | 13,11140 € | 1.311,14 € |
| 250 | 12,35748 € | 3.089,37 € |
| 500 | 11,81478 € | 5.907,39 € |
| Unit Price without VAT: | 17,62000 € |
|---|---|
| Unit Price with VAT: | 21,84880 € |

