Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8A-213

DigiKey Part Number
Z4411-ND
Manufacturer
Manufacturer Product Number
A8A-213
Description
SWITCH ROCKER DPST 16A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Flat - Illuminated
Color - Actuator/Cap
Green
Actuator Marking
No Marking
Illumination Type, Color
Neon, Green
Illumination Voltage (Nominal)
110 VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP00
Features
-
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.00mm
Operating Temperature
-25°C ~ 50°C
Approval Agency
CSA, EN, UL
Mechanical Life
40,000 Cycles
Electrical Life
20,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,71000 €18,71 €
1016,14600 €161,46 €
2515,22280 €380,57 €
5014,55800 €727,90 €
10013,92180 €1.392,18 €
25013,12100 €3.280,25 €
50012,54470 €6.272,35 €
Manufacturers Standard Package
Unit Price without VAT:18,71000 €
Unit Price with VAT:23,20040 €