A6E-3101-N is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 95
Unit Price: 1,45000 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 0,72413 €
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 153
Unit Price: 0,52000 €
Datasheet
Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6E-3101-N

DigiKey Part Number
39-A6E-3101-N-ND
Manufacturer
Manufacturer Product Number
A6E-3101-N
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6E-3101-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
3
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.230" (5.85mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-20°C ~ 70°C
Body Material
-
Length
0.354" (8.99mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,81000 €2,81 €
102,68200 €26,82 €
512,18863 €111,62 €
1022,12539 €216,79 €
2551,59400 €406,47 €
5101,55182 €791,43 €
1.0201,51810 €1.548,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,48440 €