
A6DR-0100 | |
|---|---|
DigiKey Part Number | Z12137-ND |
Manufacturer | |
Manufacturer Product Number | A6DR-0100 |
Description | SWITCH PIANO DIP SPST 0.03A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole, Right Angle Piano Actuator 30mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6DR-0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 30mA | |
Voltage Rating | 30VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.292" (7.41mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | IP64 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 1.079" (27.41mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,98000 € | 8,98 € |
| 10 | 7,45300 € | 74,53 € |
| 50 | 6,52300 € | 326,15 € |
| 100 | 6,17330 € | 617,33 € |
| 250 | 5,76140 € | 1.440,35 € |
| 500 | 5,48776 € | 2.743,88 € |
| 1.000 | 5,24544 € | 5.245,44 € |
| Unit Price without VAT: | 8,98000 € |
|---|---|
| Unit Price with VAT: | 11,13520 € |

