
ZV-N-2S | |
|---|---|
DigiKey Part Number | Z10672-ND |
Manufacturer | |
Manufacturer Product Number | ZV-N-2S |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP65 - Dust Tight, Water Resistant |
Series | Operating Force 800gf |
Packaging Bulk | Release Force 240gf |
Part Status Active | Operating Position 2.811" (71.4mm) |
Circuit SPDT | Pretravel 0.080" (2.0mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Overtravel 0.197" (5.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -10°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 € | 80,84 € |
| 10 | 66,92700 € | 669,27 € |
| 25 | 62,07880 € | 1.551,97 € |
| 50 | 58,64240 € | 2.932,12 € |
| 100 | 55,39270 € | 5.539,27 € |
| Unit Price without VAT: | 80,84000 € |
|---|---|
| Unit Price with VAT: | 100,24160 € |

