
Z-10FW22Y255-B6-105-K1 | |
|---|---|
DigiKey Part Number | Z10248-ND |
Manufacturer | |
Manufacturer Product Number | Z-10FW22Y255-B6-105-K1 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP62 | |
Features | - | |
Operating Force | 250gf | |
Release Force | 35gf | |
Operating Position | 1.188" (30.2mm) | |
Pretravel | - | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.094" (2.4mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -15°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,96000 € | 99,96 € |
| 10 | 82,75300 € | 827,53 € |
| 25 | 76,75640 € | 1.918,91 € |
| 50 | 72,50620 € | 3.625,31 € |
| 100 | 68,48770 € | 6.848,77 € |
| Unit Price without VAT: | 99,96000 € |
|---|---|
| Unit Price with VAT: | 123,95040 € |

