
Z-10FM22Y-B | |
|---|---|
DigiKey Part Number | Z10247-ND |
Manufacturer | |
Manufacturer Product Number | Z-10FM22Y-B |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 650gf | |
Release Force | 170gf | |
Operating Position | 1.156" (29.4mm) | |
Pretravel | - | |
Differential Travel | 0.022" (0.56mm) | |
Overtravel | 0.079" (2.0mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,45000 € | 41,45 € |
| 10 | 34,31000 € | 343,10 € |
| 25 | 31,82520 € | 795,63 € |
| 50 | 30,06480 € | 1.503,24 € |
| 100 | 28,40040 € | 2.840,04 € |
| 250 | 26,45484 € | 6.613,71 € |
| Unit Price without VAT: | 41,45000 € |
|---|---|
| Unit Price with VAT: | 51,39800 € |

